
This shielded multi-conductor cable features a copper conductor material and PVC insulation and jacket. It has a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. The cable is 500 feet in length and has a diameter of 3.86mm. It is available in a package quantity of one and is RoHS compliant. The cable is not Reach SVHC compliant.
Belden 5502FE008500 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Outside Diameter | 3.86mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 9.5lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 5502FE008500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.