This 22AWG coaxial twisted pair cable features a 75R impedance and is constructed with copper conductors and PVC insulation. The cable is suitable for use in temperatures ranging from 0 to 75°C. It is available on a spool packaging.
Sign in to ask questions about the Belden 5788AV 000250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 5788AV 000250 technical specifications.
| Conductor Material | Copper |
| Dielectric Material | FHDPE |
| Impedance | 75R |
| Insulation Material | PVC |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Packaging | Spool |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Coaxial, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 5788AV 000250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.