
This multi-conductor cable features 16AWG conductors with a 19x29 stranding, a PVC jacket, and a temperature rating of 0-75°C. It is available in a 500-foot length and is compliant with UL, CE, and NEC approvals. The cable has a natural color and a copper conductor material, with a poly insulation material. It is packaged in a box and has a weight of 16.5lb.
Belden 6200FE877500 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Natural |
| Conductor Material | Copper |
| Insulation Material | Poly |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Outside Diameter | 4.674mm |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 19 x 29 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 16.5lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 6200FE877500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.