This 300V multi-conductor cable features 2 conductors made of copper with poly insulation, suitable for operating temperatures between 0°C and 75°C. It is available on a spool and is compliant with RoHS regulations. The cable has a 16AWG gauge and is designed for use in a variety of applications.
Belden 6220UL 002500 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Insulation Material | Poly |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Voltage | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
No datasheet is available for this part.