
Shielded Multi-Conductor Cable Tape Fluorinated Ethylene Propylene 4Conductors 20AWG 4.54mm 300VAC Natural Low Smoke Polyvinyl Chloride 304.8m Reel
Belden 6302FC 8771000 technical specifications.
| Color | Natural |
| Conductor Material | Copper |
| Insulation Material | Poly |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Number of Conductors | 4 |
| Number of Pairs | 4 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 6302FC 8771000 to view detailed technical specifications.
No datasheet is available for this part.