Belden 6302UE 8771000 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Natural |
| Conductor Material | Copper |
| Insulation Material | Poly |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Outside Diameter | 4.724mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7X26 |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 6302UE 8771000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.