This 18AWG coaxial cable from Belden features a 75R impedance and is available in 1000ft lengths. It has a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. The cable is packaged on a spool and is RoHS compliant.
Belden 633948010U1000 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Impedance | 75R |
| Insulation Material | Poly |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Box |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Weight | 36lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
No datasheet is available for this part.