
This multi-conductor cable features 20AWG conductors made of copper with poly insulation, suitable for operating temperatures between 0°C and 75°C. It is RoHS compliant and available in a natural color. The cable has three conductors and is made of multi-conductor wire.
Belden 6401FE 8771000 technical specifications.
| Color | Natural |
| Conductor Material | Copper |
| Insulation Material | Poly |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Number of Conductors | 3 |
| RoHS Compliant | Yes |
| Voltage | 300V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 6401FE 8771000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
