This multi-conductor cable features 8 conductors made from copper and insulated with poly material. The operating temperature range is from 0°C to 75°C. It is RoHS compliant and suitable for use with voltages up to 300V.
Belden 6406UE 8771000 technical specifications.
| Color | Natural |
| Conductor Material | Copper |
| Insulation Material | Poly |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Number of Conductors | 8 |
| RoHS Compliant | Yes |
| Voltage | 300V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 6406UE 8771000 to view detailed technical specifications.
No datasheet is available for this part.