
This coaxial cable features a 20AWG conductor made of copper, with a poly insulation material and a PVC jacket. It has a maximum operating temperature of 75°C and a minimum operating temperature of -20°C. The cable is available on a spool and is not Reach SVHC compliant, but is RoHS compliant. It has an outside diameter of 4.902mm and a weight of 29lb.
Belden 6439488771000 technical specifications.
| Color | Natural |
| Conductor Material | Copper |
| Impedance | 75R |
| Insulation Material | Poly |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Outside Diameter | 4.902mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 29lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
No datasheet is available for this part.