DataTuff PROFINET Type B, Cat 5e, 100Mb/s, Quad, AWG 22(7), Stranded, Foil+ 85% Braid, No Halogen jacket, UL AWM 21286
Belden 70007NH.00305 technical specifications.
| Length | 305m |
| Mount | Cable |
| Number of Strands | 7 |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 70007NH.00305 to view detailed technical specifications.
No datasheet is available for this part.