GASKET, FLAT, GDS 307-2 BROWN, FOR GDS SERIES TYPE C VALVE CONNECTORS
Belden 730185002 technical specifications.
| Package/Case | 002 |
| Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | GDS |
| RoHS | Compliant |
No datasheet is available for this part.