Belden 74004PU technical specifications.
| Color | Black |
| Jacket Material | PU |
| Mount | Cable |
| Outside Diameter | 8mm |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 23AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 74004PU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.