Belden 74005PU technical specifications.
| Color | Black |
| Jacket Material | PU |
| Mount | Cable |
| Outside Diameter | 6.8mm |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 74005PU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
