Sign in to ask questions about the Belden 7413WS0601000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 7413WS0601000 technical specifications.
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | TPE |
| Length | 1000foot |
| Number of Conductors | 7 |
| RoHS Compliant | Yes |
| Series | MachFlex™ |
| Voltage Rating | 600V |
| Weight | 142lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 7413WS0601000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.