
This multi-conductor cable features 9 conductors made of bare copper, with a maximum outer diameter of 11.45mm and a jacket thickness of 1.19mm. The cable is available in a 305m length and is designed for use in a variety of applications. It has a minimum operating temperature of -40°C and a maximum operating temperature of 90°C.
Checking distributor stock and pricing after the page loads.
| Cable Length (m) | 305 |
| Maximum Outer Diameter (mm) | 11.45 |
| Jacket Thickness (mm) | 1.19 |
| Type | Multi-Conductor Cable |
| Size | 18AWG |
| Number of Conductors | 9 |
| Conductor Material | Bare Copper |
| Jacket Color | Chrome |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 90°C |
| Cage Code | 7DJG2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |