BUNDLED COAX CABLE, RG-59/U, 1000FT, BLACK; Coaxial Cable Type:RG59; Wire Gauge:23AWG; Conductor Area CSA:-; Impedance:75ohm; Reel Length (Imperial):1000ft; Reel Length (Metric):304.8m; Conductor Material:Copper; Jacket Material:PVC ;RoHS Compliant: Yes
Sign in to ask questions about the Belden 7787A-1000-B59 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 7787A-1000-B59 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Belden 7787A-1000-B59 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
