Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Belden 7804R B591640 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 7804R B591640 technical specifications.
| Cable Length (m) | 499.872 |
| Maximum Outer Diameter (mm) | 9.19 |
| Type | HDTV Cable |
| Size | 20/24AWG |
| Number of Conductors | 4/2 |
| Conductor Material | Tinned Copper |
| Jacket Color | Black/Matte |
| Cage Code | 7DJG2 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 7804R B591640 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.