Belden 7805 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Impedance | 50R |
| Insulation Material | PVC |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Outside Diameter | 2.67mm |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 7805 to view detailed technical specifications.
No datasheet is available for this part.