Sign in to ask questions about the Belden 7805 010100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 7805 010100 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Impedance | 50R |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 75°C |
| Mount | Cable |
| Outside Diameter | 0.11inch |
| Package Quantity | 2 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating (AC) | 300V |
| Weight | 1.7lb |
| Wire/Cable Gauge | 25AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 7805 010100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
