Coaxial Cable 1Conductors 19AWG Bare Copper
Belden 7806A technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Impedance | 50R |
| Insulation Material | PVC |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Outside Diameter | 4.95mm |
| RoHS | Compliant |
No datasheet is available for this part.