
This shielded coaxial cable features a 50R impedance and is constructed with copper conductors and a PE jacket. It is available in 500foot lengths and is designed to operate within a temperature range of -40°C to 75°C. The cable is not Reach SVHC compliant, but is RoHS compliant.
Sign in to ask questions about the Belden 7807A 010500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 7807A 010500 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Impedance | 50R |
| Jacket Material | PE |
| Length | 500foot |
| Max Operating Temperature | 75°C |
| Mount | Cable |
| Outside Diameter | 4.953mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating (AC) | 300V |
| Weight | 15lb |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 7807A 010500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.