Belden 7810A 0101000 technical specifications.
| Color | Black |
| Conductor Material | Aluminium |
| Impedance | 50R |
| Jacket Material | PE |
| Length | 1000foot |
| Mount | Cable |
| Outside Diameter | 10.236mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 300V |
| Weight | 79lb |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 7810A 0101000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
