This black wire features a 50 ohm impedance and is made from copper. The jacket material is polyethylene. It operates within a temperature range of -40°C to 75°C and has a maximum voltage rating of 300V AC. The wire is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Conductor Material | Copper |
| Impedance | 50R |
| Jacket Material | Polyethylene |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Number of Conductors | 1 |
| Packaging | Tape and Reel |
| Wire/Cable Diameter | 10.23mm |
| RoHS | Unconfirmed |