Sign in to ask questions about the Belden 7812E0061640 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 7812E0061640 technical specifications.
| Color | Blue |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Pairs | 4 |
| Outside Diameter | 6.1mm |
| Reach SVHC Compliant | No |
| Voltage Rating | 72V |
| DC Rated Voltage | 48V |
| Wire/Cable Gauge | 23AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 7812E0061640 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
