This 24AWG shielded multi-conductor cable features 8 bare copper conductors with multi-color insulation and a gray jacket, with a maximum outer diameter of 5.8mm. It has a maximum voltage rating of 80VAC and operates between -20°C and 75°C. The cable is suitable for use in various applications where a shielded multi-conductor cable is required.
Checking distributor stock and pricing after the page loads.
| Type | Shielded Multi-Conductor Cable |
| Size | 24AWG |
| Number of Conductors | 8 |
| Conductor Material | Bare Copper |
| Insulation Color | Multi Color |
| Jacket Color | Gray |
| Maximum Outer Diameter | 5.8mm |
| Max Voltage Rating | 80VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |