SHIELDED MULTICONDUCTOR CABLE 12QUAD, 48 CONDUCTOR, 26AWG, 500FT; No. of Conductors:48Conductor; Wire Gauge:26AWG; Conductor Area CSA:-; No. of Max Strands x Strand Size:19 x 38AWG; Reel Length (Imperial):500ft; Voltage Rating:100V ;RoHS Compliant: Yes
Sign in to ask questions about the Belden 7887A-500-B59 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 7887A-500-B59 technical specifications.
| Mount | Cable |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 7887A-500-B59 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.