Belden 7890A Z4B1000 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 26AWG |
| Number of Conductors | 8 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Violet |
| Maximum Outer Diameter | 10.13mm |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Shield Type | Foil Tape |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 7890A Z4B1000 to view detailed technical specifications.
No datasheet is available for this part.