INDUSTRIAL,2#18 PVC, 2#20 FHDPE SH PVC GRAY T5U
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Series | DeviceBus® |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |