This shielded cable features 9 conductors with a copper material and a PVC jacket. It has a length of 1000 feet and an outside diameter of 6.99mm. The cable is RoHS compliant and has a voltage rating of 300V, with a DC rated voltage of 350V.
Belden 7910AN3U1000 technical specifications.
| Capacitance | 16.2pF |
| Color | Green |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 9 |
| Outside Diameter | 6.99mm |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating | 300V |
| DC Rated Voltage | 350V |
| Weight | 91lb |
| RoHS | Compliant |
No datasheet is available for this part.