
This coaxial cable features a 300V voltage rating and 18AWG wire gauge. It has a maximum operating temperature of 80°C and a minimum operating temperature of -40°C. The cable is constructed with a copper conductor and polyethylene dielectric material, and is insulated with PVC. The jacket material is also PVC, and the cable is shielded for electromagnetic interference protection. It is available in 500ft lengths, packaged on a spool.
Belden 7916A010500 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Dielectric Material | Polyethylene |
| Impedance | 75R |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 0.298inch |
| Package Quantity | 1 |
| Packaging | Spool |
| Shielding | Shielded |
| Voltage Rating | 300V |
| Weight | 20lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Belden 7916A010500 to view detailed technical specifications.
No datasheet is available for this part.