
This DataTuff cable assembly features 4 twisted pairs of 24AWG copper conductors, insulated with PVC and jacketed with PVC. It has a maximum operating temperature of 75°C and a minimum operating temperature of -40°C. The cable is UL and NEC approved, and is compliant with RoHS regulations. It is available on a 1000ft spool and is unshielded.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Belden 7918A 0101000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, NEC |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Pairs | 4 |
| Outside Diameter | 5.84mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DataTuff® |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 7918A 0101000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.