
The DataTuff cable is a 300V rated, 24AWG multi-pair twisted pair cable with a black PVC jacket. It is available in 1000ft lengths and features 4 pairs of conductors. The cable is made from copper conductors and PVC insulation and jacket materials. It is UL and NEC approved and RoHS compliant. The operating temperature range is -40°C to 75°C.
Belden 7924A-010-1000 technical specifications.
| Approvals | UL, NEC |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Pairs | 4 |
| Outside Diameter | 6.147mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DataTuff® |
| Shielding | Unshielded |
| Stranding | 7 x 32 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 7924A-010-1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
