Belden 7934A0101000 technical specifications.
| Approvals | UL, NEMA |
| Color | Black |
| Conductor Material | Copper |
| Insulation Material | PE |
| Jacket Material | Polyethylene |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Pairs | 4 |
| Outside Diameter | 5.84mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | DataTuff® |
| Shielding | Unshielded |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 24lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 7934A0101000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
