Belden's 7953A 1NH1000 cable features copper conductors and PVC insulation, suitable for operating temperatures between -40°C and 75°C. This cable is packaged on a spool and is compliant with RoHS regulations. The DataTuff series cable has a 23AWG gauge and is a multi-pair design.
Belden 7953A 1NH1000 technical specifications.
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | DataTuff® |
| Wire/Cable Gauge | 23AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 7953A 1NH1000 to view detailed technical specifications.
No datasheet is available for this part.