Belden 7977A0101000 technical specifications.
| Color | Black |
| Insulation Material | Polyethylene |
| Length | 1000foot |
| Mount | Cable |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 5.5AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 7977A0101000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.