Belden 7987R059U1000 technical specifications.
| Approvals | UL, CEC, NEC |
| Color | Maroon |
| Conductor Material | Copper |
| Diameter | 0.195inch |
| Impedance | 100R |
| Insulation Material | PO |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -25°C |
| Mount | Box |
| Number of Conductors | 8 |
| Number of Pairs | 4 |
| Outside Diameter | 4.953mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 20lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 7987R059U1000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.