
Hook-up wire featuring 28AWG solid copper conductor, insulated with polyurethane and a PU jacket. Rated for 2.85kV and a maximum operating temperature of 130°C. This single-conductor wire is supplied on a 1020-foot spool, weighing 8.48 oz. It meets RoHS compliance standards.
Sign in to ask questions about the Belden 8054 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 8054 technical specifications.
| Approvals | NEMA |
| Conductor Material | Copper |
| Insulation Material | Polyurethane |
| Jacket Material | PU |
| Length | 1020foot |
| Max Operating Temperature | 130°C |
| Mount | External |
| Number of Conductors | 1 |
| Outside Diameter | 0.36mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 2.85kV |
| Weight | 8.480001oz |
| Wire/Cable Diameter | 0.35mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 8054 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
