
14 AWG hook-up wire featuring a solid bare copper conductor. This single-conductor cable offers a 1.73mm outside diameter and a maximum current rating of 5.9A. Insulated with polyamide and jacketed in polyester, it operates up to 200°C and is rated for 4.85kV, with a DC rated voltage of 600V. The 80-foot bulk packaging is RoHS compliant.
Sign in to ask questions about the Belden 8073 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 8073 technical specifications.
| Approvals | NEMA |
| Conductor Material | Copper |
| Insulation Material | Polyamide |
| Jacket Material | Polyester |
| Length | 80foot |
| Max Current Rating | 5.9A |
| Max Operating Temperature | 200°C |
| Number of Conductors | 1 |
| Outside Diameter | 1.73mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 4.85kV |
| DC Rated Voltage | 600V |
| Weight | 1lb |
| Wire/Cable Diameter | 1.73mm |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 8073 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
