Belden 8079 technical specifications.
| Approvals | NEMA |
| Conductor Material | Copper |
| Insulation Material | Polyamide |
| Jacket Material | Polyester |
| Length | 1260foot |
| Max Current Rating | 360mA |
| Max Operating Temperature | 200°C |
| Number of Conductors | 1 |
| Outside Diameter | 0.46mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 4.85kV |
| DC Rated Voltage | 600V |
| Weight | 1.03lb |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 8079 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
