
Shielded multi-pair cable featuring 24AWG stranded copper conductors, organized into 6 twisted pairs for a total of 12 conductors. This cable boasts a 300V AC maximum voltage rating and a 1.5A maximum current rating, operating effectively between -30°C and 80°C. Constructed with PVC insulation and a chrome PVC jacket, it is UL, CE, and NEC approved, RoHS compliant, and supplied on a 1000-foot spool.
Belden 81060601000 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 12 |
| Number of Pairs | 6 |
| Outside Diameter | 8.66mm |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage Rating | 30V |
| DC Rated Voltage | 300V |
| Weight | 58lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 81060601000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.