
This shielded cable features 8 twisted pairs of 24AWG conductors, with a PVC insulation and jacket. It has a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. The cable is UL, CE, and NEC approved, and is RoHS compliant. It is available on a spool and has a weight of 37.5lb.
Belden 8108060500 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 16 |
| Number of Pairs | 8 |
| Outside Diameter | 9.4mm |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage Rating | 30V |
| DC Rated Voltage | 300V |
| Weight | 37.5lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 8108060500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.