
This shielded multi-pair twisted pair cable from Belden features 30 conductors and 15 pairs, with a 24AWG wire/cable gauge and a 12.57mm outside diameter. The cable is constructed with copper conductors, PVC insulation, and a PVC jacket, and is rated for a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. It is compliant with UL, CE, and NEC approvals, but does not meet reach SVHC compliance.
Belden 8115060500 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Diameter | 0.495inch |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 30 |
| Number of Pairs | 15 |
| Outside Diameter | 12.57mm |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage Rating | 30V |
| DC Rated Voltage | 300V |
| Weight | 62.5lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 8115060500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.