Shielded multi-pair cable featuring 18 twisted pairs, totaling 36 conductors, each with a 24AWG copper conductor and 7x32 stranding. This cable boasts a 300V DC rated voltage and a 30V voltage rating, with a 0.537-inch (13.64mm) outside diameter. Constructed with PVC insulation and a PVC jacket, it operates within a temperature range of -30°C to 80°C and is RoHS compliant. The cable is presented on a 100-foot spool and is UL, CE, and NEC approved.
Belden 8118060100 technical specifications.
| Approvals | UL, CE, NEC |
| Package/Case | 300 |
| Color | Chrome |
| Conductor Material | Copper |
| Diameter | 0.537inch |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 36 |
| Number of Pairs | 18 |
| Outside Diameter | 13.64mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage Rating | 30V |
| DC Rated Voltage | 300V |
| Weight | 15lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 8118060100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.