
This shielded multi-pair twisted pair cable from Belden features a voltage rating of 300V and is constructed with 24AWG copper conductors. The cable has a diameter of 0.537inch and an outside diameter of 13.64mm. It is available in a 500foot length and is designed for use in a variety of applications. The cable is made with PVC insulation and jacket material, and is compliant with RoHS regulations. It has a maximum operating temperature of 80°C and a minimum operating temperature of -30°C.
Belden 8118060500 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Diameter | 0.537inch |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 36 |
| Number of Pairs | 18 |
| Outside Diameter | 13.64mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 32 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 70.5lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Pair, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 8118060500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.