This 30V shielded multi-pair cable features 28AWG conductors with PVC insulation and jacket, a 6.86mm outside diameter, and a temperature range of -30°C to 80°C. It is compliant with RoHS regulations and is available in 100-foot lengths. The cable is shielded and has a 7 x 36 stranding. It is not Reach SVHC compliant and has approvals from UL, CE, and NEC.
Sign in to ask questions about the Belden 8133060100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 8133060100 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Pairs | 3 |
| Outside Diameter | 6.86mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage Rating | 30V |
| DC Rated Voltage | 150V |
| Weight | 4lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 8133060100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.