
This shielded multi-pair cable features 8 conductors with a 28AWG wire/cable gauge and a voltage rating of 30V. It has a PVC insulation material and a PVC jacket material, with a chrome color. The cable is RoHS compliant and has a maximum operating temperature of 80°C and a minimum operating temperature of -30°C. It is approved by UL, CE, and NEC.
Belden 81340601000 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Diameter | 0.29inch |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Pairs | 4 |
| Outside Diameter | 7.37mm |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage Rating | 30V |
| DC Rated Voltage | 150V |
| Weight | 39lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 81340601000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.