
Shielded multi-pair cable featuring 5 pairs and 10 conductors, each 28AWG with 7 strands of copper. This 100-foot cable offers a characteristic impedance of 120 Ohms and a voltage rating of 150V. Constructed with PVC insulation and a PVC jacket, it operates within a temperature range of -30°C to 80°C. Approvals include UL, CE, and NEC, with RoHS compliance.
Belden 8135060100 technical specifications.
| Approvals | UL, CE, NEC |
| Characteristic Impedance | 120R |
| Color | Chrome |
| Conductor Material | Copper |
| Diameter | 0.3inch |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Pairs | 5 |
| Number of Strands | 7 |
| Outside Diameter | 7.62mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage Rating | 150V |
| DC Rated Voltage | 150V |
| Weight | 4.3lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 8135060100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.