
This 10-conductor shielded multi-pair cable features a 28AWG wire/cable type with a voltage rating of 30V and a length of 1000ft. The cable has a PVC jacket and is made with copper conductor material. It is UL, CE, and NEC approved and RoHS compliant, but not SVHC compliant. The cable has a diameter of 0.3inch and an outside diameter of 7.62mm.
Sign in to ask questions about the Belden 81350601000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 81350601000 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Diameter | 0.3inch |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Cores | 10 |
| Number of Pairs | 5 |
| Outside Diameter | 7.62mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage Rating | 30V |
| DC Rated Voltage | 150V |
| Weight | 40lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 81350601000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.