
This shielded multi-pair cable features 10 conductors with a 28AWG wire type and a 30V voltage rating. It is available on a 500foot spool and is constructed with a PVC jacket and insulation, as well as a copper conductor. The cable is RoHS compliant and has a maximum operating temperature of 80°C and a minimum operating temperature of -30°C.
Sign in to ask questions about the Belden 8135FO060500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Belden 8135FO060500 technical specifications.
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Pairs | 5 |
| Outside Diameter | 7.62mm |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 36 |
| Voltage Rating | 30V |
| DC Rated Voltage | 150V |
| Weight | 15.5lb |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 8135FO060500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.